
709177001501006 | |
|---|---|
DigiKey Part Number | 478-10598-2-ND - Tape & Reel (TR) 478-10598-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 709177001501006 |
Description | CONN CONTACT IDC 14AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Contact Connector IDC 14 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Contact | |
Number of Positions | - | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 14 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 100 | 10,04960 Kč | 1 004,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,75947 Kč | 6 131,63 Kč |
| 1 400 | 8,34101 Kč | 11 677,41 Kč |
| 2 100 | 8,10573 Kč | 17 022,03 Kč |
| 3 500 | 7,81875 Kč | 27 365,62 Kč |
| 4 900 | 7,63539 Kč | 37 413,41 Kč |
| 7 000 | 7,44571 Kč | 52 119,97 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




