
009177001001006 | |
|---|---|
DigiKey Part Number | 478-009177001001006TR-ND - Tape & Reel (TR) 478-009177001001006CT-ND - Cut Tape (CT) 478-009177001001006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177001001006 |
Description | CONN SSL IDC CONTACT 14AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 14 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 15A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 26,69100 Kč | 266,91 Kč |
| 100 | 22,67930 Kč | 2 267,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,97580 Kč | 8 390,32 Kč |
| 800 | 19,97461 Kč | 15 979,69 Kč |
| 1 200 | 19,41126 Kč | 23 293,51 Kč |
| 2 000 | 18,72429 Kč | 37 448,58 Kč |
| 2 800 | 18,28523 Kč | 51 198,64 Kč |
| 4 000 | 17,83119 Kč | 71 324,76 Kč |
| 10 000 | 16,71593 Kč | 167 159,30 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |


