22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YD226MAT2A

DigiKey Part Number
478-KGM32LR51C226MUTR-ND - Tape & Reel (TR)
478-KGM32LR51C226MUCT-ND - Cut Tape (CT)
478-KGM32LR51C226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YD226MAT2A
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YD226MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103D226KAT2AKYOCERA AVX16 156478-KGM32AR51E226KUCT-ND36,33000 KčUpgrade
12103D226MAT2AKYOCERA AVX36 508478-KGM32AR51E226MUCT-ND17,22000 KčUpgrade
1210YD226KAT2AKYOCERA AVX6 319478-KGM32LR51C226KUCT-ND47,04000 KčUpgrade
C1210C226M4PACTUKEMET5 028399-C1210C226M4PACTUCT-ND33,60000 KčDirect
C3225X5R1C226M250AATDK518 097445-1436-1-ND10,92000 KčDirect
In-Stock: 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1018,89800 Kč188,98 Kč
5014,95060 Kč747,53 Kč
10013,73270 Kč1 373,27 Kč
50011,67488 Kč5 837,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,03781 Kč11 037,81 Kč
2 00010,51360 Kč21 027,20 Kč
3 00010,25094 Kč30 752,82 Kč
5 0009,95986 Kč49 799,30 Kč
7 0009,78963 Kč68 527,41 Kč
10 0009,62588 Kč96 258,80 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč