22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
1210 (3225 Metric)

C3225X5R1C226M250AA

DigiKey Part Number
445-1436-2-ND - Tape & Reel (TR)
445-1436-1-ND - Cut Tape (CT)
445-1436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R1C226M250AA
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R1C226M250AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 518 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,69800 Kč66,98 Kč
505,02280 Kč251,14 Kč
1004,50620 Kč450,62 Kč
5003,63434 Kč1 817,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,26876 Kč3 268,76 Kč
2 0003,05332 Kč6 106,64 Kč
3 0002,94560 Kč8 836,80 Kč
5 0002,82612 Kč14 130,60 Kč
7 0002,75632 Kč19 294,24 Kč
10 0002,68915 Kč26 891,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč