22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103D226MAT2A

DigiKey Part Number
478-KGM32AR51E226MUTR-ND - Tape & Reel (TR)
478-KGM32AR51E226MUCT-ND - Cut Tape (CT)
478-KGM32AR51E226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103D226MAT2A
Description
CAP CER 22UF 25V X5R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12103D226MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,85600 Kč108,56 Kč
508,34880 Kč417,44 Kč
1007,57400 Kč757,40 Kč
5006,26706 Kč3 133,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,86306 Kč5 863,06 Kč
2 0005,53067 Kč11 061,34 Kč
3 0005,36415 Kč16 092,45 Kč
5 0005,17966 Kč25 898,30 Kč
7 0005,07180 Kč35 502,60 Kč
10 0004,96802 Kč49 680,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč