
C1210C226M4PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226M4PACTUTR-ND - Tape & Reel (TR) 399-C1210C226M4PACTUCT-ND - Cut Tape (CT) 399-C1210C226M4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226M4PACTU |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226M4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 50 | 17,71400 Kč | 885,70 Kč |
| 100 | 16,32170 Kč | 1 632,17 Kč |
| 500 | 13,97206 Kč | 6 986,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,24512 Kč | 13 245,12 Kč |
| 2 000 | 12,64657 Kč | 25 293,14 Kč |
| 3 000 | 12,34675 Kč | 37 040,25 Kč |
| 5 000 | 12,01443 Kč | 60 072,15 Kč |
| 7 000 | 11,82010 Kč | 82 740,70 Kč |
| 10 000 | 11,63314 Kč | 116 331,40 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

