
1002289F0-AA10L0025 | |
---|---|
DigiKey Part Number | 478-1002289F0-AA10L0025-ND |
Manufacturer | |
Manufacturer Product Number | 1002289F0-AA10L0025 |
Description | ANTENNA ASSY, PENLT F0 25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Cellular, LTE-M, NB-IoT, loRa, SigFox PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.9dBi, 4.3dBi | |
Power - Max | 2 W | |
Features | Cable - 25mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | Cellular, LTE-M, NB-IoT, loRa, SigFox |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 46,55713 Kč | 46 557,13 Kč |
Unit Price without VAT: | 46,55713 Kč |
---|---|
Unit Price with VAT: | 56,33413 Kč |