



2361492-1 | |
|---|---|
DigiKey Part Number | 17-2361492-1-ND |
Manufacturer | |
Manufacturer Product Number | 2361492-1 |
Description | PCB ANTENNA,CABLE,MHF,698-2700MH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, UMTS, WCDMA PCB Trace MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2361492-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 4dBi, 4dBi, 4dBi | |
Features | Cable - 200mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | LTE, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 36,94800 Kč | 923,70 Kč |
| 100 | 33,11170 Kč | 3 311,17 Kč |
| 300 | 30,97137 Kč | 9 291,41 Kč |
| 600 | 29,92285 Kč | 17 953,71 Kč |
| 1 200 | 29,06001 Kč | 34 872,01 Kč |
| 2 700 | 28,24247 Kč | 76 254,67 Kč |
| 5 100 | 27,71971 Kč | 141 370,52 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |










