



2367286-1 | |
|---|---|
DigiKey Part Number | 17-2367286-1-ND |
Manufacturer | |
Manufacturer Product Number | 2367286-1 |
Description | LTE ANTENNA COTS FPC ASSY 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, UMTS, WCDMA PCB Trace MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2367286-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 4dBi, 4dBi, 4dBi | |
Features | Cable - 200mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.007" (0.19mm) | |
Applications | LTE, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 50 | 43,21380 Kč | 2 160,69 Kč |
| 100 | 41,13510 Kč | 4 113,51 Kč |
| 250 | 38,93952 Kč | 9 734,88 Kč |
| 500 | 37,61540 Kč | 18 807,70 Kč |
| 1 000 | 36,52623 Kč | 36 526,23 Kč |
| 2 500 | 35,37634 Kč | 88 440,85 Kč |
| 5 000 | 34,68324 Kč | 173 416,20 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |




