0603ZD105KAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YD105KAT4A

DigiKey Part Number
478-KGM15BR51C105KMTR-ND - Tape & Reel (TR)
478-KGM15BR51C105KMCT-ND - Cut Tape (CT)
478-KGM15BR51C105KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YD105KAT4A
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YD105KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 401
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,28883 Kč4 332,45 Kč
30 0000,28625 Kč8 587,50 Kč
45 0000,28491 Kč12 820,95 Kč
75 0000,28339 Kč21 254,25 Kč
105 0000,28247 Kč29 659,35 Kč
150 0000,28157 Kč42 235,50 Kč
180 0000,28114 Kč50 605,20 Kč
360 0000,27796 Kč100 065,60 Kč
375 0000,27733 Kč103 998,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,28400 Kč12,84 Kč
500,89260 Kč44,63 Kč
1000,77250 Kč77,25 Kč
5000,57088 Kč285,44 Kč
1 0000,46563 Kč465,63 Kč
2 5000,43691 Kč1 092,28 Kč
5 0000,39814 Kč1 990,70 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,26900 Kč12,69 Kč
500,88220 Kč44,11 Kč
1000,76360 Kč76,36 Kč
5000,56426 Kč282,13 Kč
1 0000,46023 Kč460,23 Kč
2 5000,43185 Kč1 079,62 Kč
5 0000,39352 Kč1 967,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč