
0603YC105JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR71C105JTTR-ND - Tape & Reel (TR) 478-KGM15BR71C105JTCT-ND - Cut Tape (CT) 478-KGM15BR71C105JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC105JAT2A |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC105JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 50 | 1,87720 Kč | 93,86 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 500 | 1,26282 Kč | 631,41 Kč |
| 1 000 | 1,14418 Kč | 1 144,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,96628 Kč | 3 865,12 Kč |
| 8 000 | 0,90026 Kč | 7 202,08 Kč |
| 12 000 | 0,86722 Kč | 10 406,64 Kč |
| 20 000 | 0,83060 Kč | 16 612,00 Kč |
| 28 000 | 0,80920 Kč | 22 657,60 Kč |
| 40 000 | 0,78862 Kč | 31 544,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

