06031A101JAT9A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 10,80862 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 24,55855 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 42 850
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14 580
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 26,68000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 48 973
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,25777 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 61 829
Unit Price: 2,73000 Kč
Datasheet

Direct


KEMET
In Stock: 139 015
Unit Price: 2,10000 Kč
Datasheet

Direct


TDK
In Stock: 10 356
Unit Price: 2,94000 Kč
Datasheet

Direct


TDK
In Stock: 1 753
Unit Price: 3,99000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 6 555
Unit Price: 2,10000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 131 886
Unit Price: 2,52000 Kč
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A101JAT9A

DigiKey Part Number
478-7628-ND
Manufacturer
Manufacturer Product Number
06031A101JAT9A
Description
CAP CER 100PF 100V NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A101JAT9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0000,80296 Kč802,96 Kč
Manufacturers Standard Package
Unit Price without VAT:0,80296 Kč
Unit Price with VAT:0,97158 Kč