100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C101JC8NNNC

DigiKey Part Number
1276-1295-2-ND - Tape & Reel (TR)
1276-1295-1-ND - Cut Tape (CT)
1276-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C101JC8NNNC
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C101JC8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
500,45360 Kč22,68 Kč
1000,38640 Kč38,64 Kč
5000,27424 Kč137,12 Kč
1 0000,24022 Kč240,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18919 Kč756,76 Kč
8 0000,17032 Kč1 362,56 Kč
12 0000,16090 Kč1 930,80 Kč
20 0000,15046 Kč3 009,20 Kč
28 0000,14438 Kč4 042,64 Kč
40 0000,13851 Kč5 540,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč