100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A101J4T4A

DigiKey Part Number
478-KAM15ACG2A101JMTR-ND - Tape & Reel (TR)
478-KAM15ACG2A101JMCT-ND - Cut Tape (CT)
478-KAM15ACG2A101JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A101J4T4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A101J4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,61700 Kč16,17 Kč
501,12960 Kč56,48 Kč
1000,98060 Kč98,06 Kč
5000,73032 Kč365,16 Kč
1 0000,65388 Kč653,88 Kč
2 5000,57316 Kč1 432,90 Kč
5 0000,52461 Kč2 623,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,46474 Kč6 971,10 Kč
30 0000,43546 Kč13 063,80 Kč
45 0000,42080 Kč18 936,00 Kč
75 0000,40455 Kč30 341,25 Kč
105 0000,39506 Kč41 481,30 Kč
150 0000,38592 Kč57 888,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč