


C1608C0G2A101J080AA | |
|---|---|
DigiKey Part Number | 445-2306-2-ND - Tape & Reel (TR) 445-2306-1-ND - Cut Tape (CT) 445-2306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A101J080AA |
Description | CAP CER 100PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A101J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 50 | 1,17580 Kč | 58,79 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 500 | 0,76264 Kč | 381,32 Kč |
| 1 000 | 0,68327 Kč | 683,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54815 Kč | 2 192,60 Kč |
| 8 000 | 0,50532 Kč | 4 042,56 Kč |
| 12 000 | 0,48388 Kč | 5 806,56 Kč |
| 20 000 | 0,46013 Kč | 9 202,60 Kč |
| 28 000 | 0,44625 Kč | 12 495,00 Kč |
| 40 000 | 0,43291 Kč | 17 316,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

