
046809609110846+ | |
|---|---|
DigiKey Part Number | 478-046809609110846+TR-ND - Tape & Reel (TR) 478-046809609110846+CT-ND - Cut Tape (CT) 478-046809609110846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809609110846+ |
Description | CONN FFC BOTTOM 9POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 50 | 10,93580 Kč | 546,79 Kč |
| 100 | 10,41290 Kč | 1 041,29 Kč |
| 250 | 9,75904 Kč | 2 439,76 Kč |
| 500 | 9,29246 Kč | 4 646,23 Kč |
| 1 000 | 8,84877 Kč | 8 848,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,02407 Kč | 32 096,28 Kč |
| 8 000 | 7,64128 Kč | 61 130,24 Kč |
| 12 000 | 7,42589 Kč | 89 110,68 Kč |
| 20 000 | 7,16328 Kč | 143 265,60 Kč |
| 28 000 | 6,99541 Kč | 195 871,48 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











