
04021JR85PBSTR | |
|---|---|
DigiKey Part Number | 478-9759-2-ND - Tape & Reel (TR) 478-9759-1-ND - Cut Tape (CT) 478-9759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021JR85PBSTR |
Description | CAP THIN FILM 0.85PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.85 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.85 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 10,84100 Kč | 108,41 Kč |
| 50 | 9,70400 Kč | 485,20 Kč |
| 100 | 8,11060 Kč | 811,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,40298 Kč | 3 201,49 Kč |
| 1 000 | 5,99441 Kč | 5 994,41 Kč |
| 1 500 | 5,78973 Kč | 8 684,59 Kč |
| 2 500 | 5,56301 Kč | 13 907,53 Kč |
| 3 500 | 5,43054 Kč | 19 006,89 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |









