
04021JR95PBSTR | |
|---|---|
DigiKey Part Number | 478-9761-2-ND - Tape & Reel (TR) 478-9761-1-ND - Cut Tape (CT) 478-9761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021JR95PBSTR |
Description | CAP THIN FILM 0.95PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.95 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.95 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 50 | 9,89840 Kč | 494,92 Kč |
| 100 | 9,01440 Kč | 901,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,51938 Kč | 3 759,69 Kč |
| 1 000 | 7,05722 Kč | 7 057,22 Kč |
| 1 500 | 6,82589 Kč | 10 238,84 Kč |
| 2 500 | 6,56952 Kč | 16 423,80 Kč |
| 3 500 | 6,41963 Kč | 22 468,70 Kč |
| 5 000 | 6,27546 Kč | 31 377,30 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


