Buck Switching Regulator IC Positive Adjustable 1 Output 16A 24-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8627SPJV#TRPBF

DigiKey Part Number
505-LT8627SPJV#TRPBFTR-ND - Tape & Reel (TR)
505-LT8627SPJV#TRPBFCT-ND - Cut Tape (CT)
505-LT8627SPJV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8627SPJV#TRPBF
Description
IC REG BUCK ADJ 16A 24LQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1 Output 16A 24-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8627SPJV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1312,45000 Kč312,45 Kč
10247,04100 Kč2 470,41 Kč
25230,69240 Kč5 767,31 Kč
100219,42700 Kč21 942,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500190,23314 Kč475 582,85 Kč
Manufacturers Standard Package
Unit Price without VAT:312,45000 Kč
Unit Price with VAT:378,06450 Kč