
04021J0R8PBSTR | |
|---|---|
DigiKey Part Number | 478-9758-2-ND - Tape & Reel (TR) 478-9758-1-ND - Cut Tape (CT) 478-9758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R8PBSTR |
Description | CAP THIN FILM 0.8PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 12,25100 Kč | 122,51 Kč |
| 50 | 9,59880 Kč | 479,94 Kč |
| 100 | 8,74210 Kč | 874,21 Kč |
| 500 | 7,58432 Kč | 3 792,16 Kč |
| 1 000 | 7,08880 Kč | 7 088,80 Kč |
| 2 500 | 6,37554 Kč | 15 938,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,69651 Kč | 28 482,55 Kč |
| 10 000 | 5,46700 Kč | 54 670,00 Kč |
| 15 000 | 5,44968 Kč | 81 745,20 Kč |
| 25 000 | 5,42992 Kč | 135 748,00 Kč |
| 35 000 | 5,41808 Kč | 189 632,80 Kč |
| 50 000 | 5,11600 Kč | 255 800,00 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |



