1.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J1R2PBSTR

DigiKey Part Number
478-04023J1R2PBSTR-ND - Tape & Reel (TR)
478-04023J1R2PBSTRCT-ND - Cut Tape (CT)
478-04023J1R2PBSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J1R2PBSTR
Description
ACCU-F/P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.2 pF
Tolerance
±0.02pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
1013,13500 Kč131,35 Kč
5010,90820 Kč545,41 Kč
1009,39250 Kč939,25 Kč
5007,27110 Kč3 635,55 Kč
1 0006,26111 Kč6 261,11 Kč
2 5005,85729 Kč14 643,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,19750 Kč30 987,50 Kč
10 0006,02824 Kč60 282,40 Kč
15 0005,90763 Kč88 614,45 Kč
25 0005,77394 Kč144 348,50 Kč
35 0005,69578 Kč199 352,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč