
04021J1R7PBSTR | |
|---|---|
DigiKey Part Number | 478-9769-2-ND - Tape & Reel (TR) 478-9769-1-ND - Cut Tape (CT) 478-9769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J1R7PBSTR |
Description | CAP THIN FILM 1.7PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.7 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 14,23000 Kč | 142,30 Kč |
| 50 | 12,79000 Kč | 639,50 Kč |
| 100 | 10,91860 Kč | 1 091,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,70418 Kč | 4 352,09 Kč |
| 1 000 | 8,19224 Kč | 8 192,24 Kč |
| 1 500 | 7,93585 Kč | 11 903,77 Kč |
| 2 500 | 7,65168 Kč | 19 129,20 Kč |
| 3 500 | 7,48556 Kč | 26 199,46 Kč |
| 5 000 | 7,38021 Kč | 36 901,05 Kč |
| 6 000 | 6,99502 Kč | 41 970,12 Kč |
| 12 000 | 6,98150 Kč | 83 778,00 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |



