
02013J1R9PBSTR | |
|---|---|
DigiKey Part Number | 478-9740-2-ND - Tape & Reel (TR) 478-9740-1-ND - Cut Tape (CT) 478-9740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J1R9PBSTR |
Description | CAP THIN FILM 1.9PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.9 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 50 | 9,50780 Kč | 475,39 Kč |
| 100 | 8,65330 Kč | 865,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,20400 Kč | 3 602,00 Kč |
| 1 000 | 6,75632 Kč | 6 756,32 Kč |
| 1 500 | 6,53220 Kč | 9 798,30 Kč |
| 2 500 | 6,28378 Kč | 15 709,45 Kč |
| 3 500 | 6,13849 Kč | 21 484,72 Kč |
| 5 000 | 5,99883 Kč | 29 994,15 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


