
04023J2R3ABSTR | |
|---|---|
DigiKey Part Number | 478-04023J2R3ABSTR-ND - Tape & Reel (TR) 478-04023J2R3ABSTRCT-ND - Cut Tape (CT) 478-04023J2R3ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J2R3ABSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.3 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 11,49300 Kč | 114,93 Kč |
| 50 | 9,18200 Kč | 459,10 Kč |
| 100 | 8,35470 Kč | 835,47 Kč |
| 500 | 6,95786 Kč | 3 478,93 Kč |
| 1 000 | 6,52634 Kč | 6 526,34 Kč |
| 2 500 | 6,18853 Kč | 15 471,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,91017 Kč | 29 550,85 Kč |
| 10 000 | 5,67914 Kč | 56 791,40 Kč |
| 15 000 | 5,56343 Kč | 83 451,45 Kč |
| 25 000 | 5,43513 Kč | 135 878,25 Kč |
| 35 000 | 5,36011 Kč | 187 603,85 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |


