03066C224MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 7,84061 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 990
Unit Price: 18,90000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 7,07519 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 26,46000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 3,78000 Kč

Direct


Murata Electronics
In Stock: 80
Unit Price: 5,25000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 1 910
Unit Price: 8,19000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 1,22434 Kč
Datasheet
0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03066C224MAT2A

DigiKey Part Number
478-KGL15ZR70J224MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
03066C224MAT2A
Description
CAP CER 0.22UF 6.3V X7R 0306
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
03066C224MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0306 (0816 Metric)
Tolerance
±20%
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
03066C224KAT2AKYOCERA AVX0478-KGL15ZR70J224KTCT-ND7,84061 KčUpgrade
0306ZC224KAT2AKYOCERA AVX990478-KGL15ZR71A224KTCT-ND18,90000 KčUpgrade
0306ZC224MAT4AKYOCERA AVX0478-KGL15ZR71A224MMTR-ND7,07519 KčUpgrade
0306ZC224MAT2AKYOCERA AVX0478-KGL15ZR71A224MTCT-ND26,46000 KčSimilar
JWK107B7224MV-TTaiyo Yuden0587-2150-1-ND3,78000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,46533 Kč37 326,65 Kč
Manufacturers Standard Package
Unit Price without VAT:7,46533 Kč
Unit Price with VAT:9,03305 Kč