Direct
Direct
Upgrade
Upgrade
Upgrade
Similar



JWK107B7224MV-T | |
|---|---|
DigiKey Part Number | 587-2150-2-ND - Tape & Reel (TR) 587-2150-1-ND - Cut Tape (CT) 587-2150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK107B7224MV-T |
Description | CAP CER 0.22UF 6.3V X7R 0306 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0306 (0816 Metric) |
EDA/CAD Models | JWK107B7224MV-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03066C224MAT2A | KYOCERA AVX | 0 | 478-KGL15ZR70J224MTTR-ND | 7,46533 Kč | Direct |
| LLL185R70J224MA01L | Murata Electronics | 80 | 490-4323-1-ND | 5,25000 Kč | Direct |
| 03066C224KAT2A | KYOCERA AVX | 0 | 478-KGL15ZR70J224KTCT-ND | 7,84061 Kč | Upgrade |
| 0306ZC224KAT2A | KYOCERA AVX | 990 | 478-KGL15ZR71A224KTCT-ND | 18,90000 Kč | Upgrade |
| 0306ZC224MAT4A | KYOCERA AVX | 0 | 478-KGL15ZR71A224MMTR-ND | 7,07519 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79068 Kč | 3 162,72 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



