
0306ZC224KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71A224KTTR-ND - Tape & Reel (TR) 478-KGL15ZR71A224KTCT-ND - Cut Tape (CT) 478-KGL15ZR71A224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0306ZC224KAT2A |
Description | CAP CER 0.22UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306ZC224KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±10% | Size / Dimension 0.032" L x 0.063" W (0.81mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL0306KRX7R6BB224 | YAGEO | 1 910 | 13-CL0306KRX7R6BB224CT-ND | 8,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 50 | 9,21400 Kč | 460,70 Kč |
| 100 | 8,37820 Kč | 837,82 Kč |
| 500 | 6,96504 Kč | 3 482,52 Kč |
| 1 000 | 6,52828 Kč | 6 528,28 Kč |
| 2 500 | 6,06725 Kč | 15 168,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,70293 Kč | 28 514,65 Kč |
| 10 000 | 5,47651 Kč | 54 765,10 Kč |
| 15 000 | 5,36306 Kč | 80 445,90 Kč |
| 25 000 | 5,23730 Kč | 130 932,50 Kč |
| 35 000 | 5,16376 Kč | 180 731,60 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

