0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL185R70J224MA01L

DigiKey Part Number
490-4323-2-ND - Tape & Reel (TR)
490-4323-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LLL185R70J224MA01L
Description
CAP CER 0.22UF 6.3V X7R 0306
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL185R70J224MA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0306 (0816 Metric)
Capacitance
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLL153C70E105ME21DMurata Electronics10 000490-LLL153C70E105ME21DCT-ND2,10000 KčMFR Recommended
03066C224MAT2AKYOCERA AVX0478-KGL15ZR70J224MTTR-ND7,46533 KčDirect
03066C224MAT4AKYOCERA AVX0478-KGL15ZR70J224MMTR-ND7,70765 KčDirect
03066C224KAT2AKYOCERA AVX0478-KGL15ZR70J224KTCT-ND7,84061 KčUpgrade
0306ZC224KAT2AKYOCERA AVX8 990478-KGL15ZR71A224KTCT-ND18,90000 KčUpgrade
In-Stock: 80
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,08700 Kč30,87 Kč
502,23420 Kč111,71 Kč
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč