Parametric Equivalent
Direct

LLL153C70E105ME21D | |
|---|---|
DigiKey Part Number | 490-LLL153C70E105ME21DTR-ND - Tape & Reel (TR) 490-LLL153C70E105ME21DCT-ND - Cut Tape (CT) 490-LLL153C70E105ME21DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL153C70E105ME21D |
Description | CAP CER 1UF 2.5V X7S 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL153C70E105ME21D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0204 (0510 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.039" W (0.50mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL153C70E105ME21J | Murata Electronics | 0 | 490-LLL153C70E105ME21JTR-ND | 0,26601 Kč | Parametric Equivalent |
| C0510X7S0E105M030BC | TDK | 20 902 | 445-15189-1-ND | 10,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 50 | 0,80220 Kč | 40,11 Kč |
| 100 | 0,69080 Kč | 69,08 Kč |
| 500 | 0,50606 Kč | 253,03 Kč |
| 1 000 | 0,44915 Kč | 449,15 Kč |
| 2 500 | 0,38930 Kč | 973,25 Kč |
| 5 000 | 0,35331 Kč | 1 766,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31451 Kč | 3 145,10 Kč |
| 20 000 | 0,29091 Kč | 5 818,20 Kč |
| 30 000 | 0,27909 Kč | 8 372,70 Kč |
| 50 000 | 0,26601 Kč | 13 300,50 Kč |
| 70 000 | 0,25836 Kč | 18 085,20 Kč |
| 100 000 | 0,25101 Kč | 25 101,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



