
C0510X7S0E105M030BC | |
|---|---|
DigiKey Part Number | 445-15189-2-ND - Tape & Reel (TR) 445-15189-1-ND - Cut Tape (CT) 445-15189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X7S0E105M030BC |
Description | CAP CER 1UF 2.5V X7S 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X7S0E105M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,00600 Kč | 250,30 Kč |
| 100 | 4,48940 Kč | 448,94 Kč |
| 500 | 3,61880 Kč | 1 809,40 Kč |
| 1 000 | 3,35023 Kč | 3 350,23 Kč |
| 2 500 | 3,06697 Kč | 7 667,43 Kč |
| 5 000 | 2,89617 Kč | 14 480,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,60851 Kč | 39 127,65 Kč |
| 30 000 | 2,50817 Kč | 75 245,10 Kč |
| 45 000 | 2,45791 Kč | 110 605,95 Kč |
| 75 000 | 2,40217 Kč | 180 162,75 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

