0306ZC224MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 990
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,07519 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,55629 Kč
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 1,22434 Kč
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet
0.22 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Ceramic 0306

0306ZC224MAT2A

DigiKey Part Number
478-KGL15ZR71A224MTTR-ND - Tape & Reel (TR)
478-KGL15ZR71A224MTCT-ND - Cut Tape (CT)
478-KGL15ZR71A224MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0306ZC224MAT2A
Description
CAP CER 0.22UF 10V X7R 0306
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0306ZC224MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0306 (0816 Metric)
Tolerance
±20%
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0306ZC224KAT2AKYOCERA AVX990478-KGL15ZR71A224KTCT-ND18,90000 KčUpgrade
0306ZC224MAT4AKYOCERA AVX0478-KGL15ZR71A224MMTR-ND7,07519 KčParametric Equivalent
CL0306MRX7R6BB224YAGEO013-CL0306MRX7R6BB224TR-ND0,55629 KčDirect
LLL185R71A224MA01LMurata Electronics0490-8386-2-ND1,22434 KčDirect
EWK107B7224MV-TTaiyo Yuden0587-5152-1-ND4,62000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,22450 Kč41 122,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč