Direct
Direct



CL0306MRX7R6BB224 | |
|---|---|
DigiKey Part Number | 13-CL0306MRX7R6BB224TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL0306MRX7R6BB224 |
Description | CAP CER 0.22UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL0306MRX7R6BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0306ZC224MAT2A | KYOCERA AVX | 0 | 478-KGL15ZR71A224MTCT-ND | 26,46000 Kč | Direct |
| 0306ZC224MAT4A | KYOCERA AVX | 0 | 478-KGL15ZR71A224MMTR-ND | 7,07519 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55629 Kč | 2 225,16 Kč |
| Unit Price without VAT: | 0,55629 Kč |
|---|---|
| Unit Price with VAT: | 0,67311 Kč |


