EWK107B7224MV-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,40902 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,40902 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,40902 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,91504 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,40902 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet
0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
TAIYO YUDEN MLCCs

EWK107B7224MV-T

DigiKey Part Number
587-5152-2-ND - Tape & Reel (TR)
587-5152-1-ND - Cut Tape (CT)
587-5152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EWK107B7224MV-T
Description
CAP CER 0.22UF 16V X7R 0306
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EWK107B7224MV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0306 (0816 Metric)
Capacitance
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRLE165SB7224MTNA01Taiyo Yuden0587-MBRLE165SB7224MTNA01TR-ND1,40902 KčParametric Equivalent
MCRLE165SB7224MTNA01Taiyo Yuden0587-MCRLE165SB7224MTNA01TR-ND1,40902 KčParametric Equivalent
MCRLE165SB7224MTNA1JTaiyo Yuden0587-MCRLE165SB7224MTNA1JTR-ND1,40902 KčParametric Equivalent
MLRLE165SB7224MTNA01Taiyo Yuden0587-MLRLE165SB7224MTNA01TR-ND0,91504 KčParametric Equivalent
MMRLE165SB7224MTNA01Taiyo Yuden0587-MMRLE165SB7224MTNA01TR-ND1,40902 KčParametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,62500 Kč26,25 Kč
501,87300 Kč93,65 Kč
1001,64200 Kč164,20 Kč
5001,25694 Kč628,47 Kč
1 0001,13830 Kč1 138,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,96076 Kč3 843,04 Kč
8 0000,89488 Kč7 159,04 Kč
12 0000,86192 Kč10 343,04 Kč
20 0000,82536 Kč16 507,20 Kč
28 0000,80400 Kč22 512,00 Kč
40 0000,78346 Kč31 338,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč