
0201ZK120FBSTR | |
|---|---|
DigiKey Part Number | 478-13007-2-ND - Tape & Reel (TR) 478-13007-1-ND - Cut Tape (CT) 478-13007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZK120FBSTR |
Description | CAP THIN FILM 12PF 10V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF Thin Film Capacitor 10 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±1% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč |
| 10 | 11,92200 Kč | 119,22 Kč |
| 50 | 9,48760 Kč | 474,38 Kč |
| 100 | 8,64070 Kč | 864,07 Kč |
| 500 | 7,21052 Kč | 3 605,26 Kč |
| 1 000 | 6,76819 Kč | 6 768,19 Kč |
| 2 500 | 6,30130 Kč | 15 753,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,14027 Kč | 30 701,35 Kč |
| 10 000 | 5,90385 Kč | 59 038,50 Kč |
| 15 000 | 5,78539 Kč | 86 780,85 Kč |
| 25 000 | 5,65410 Kč | 141 352,50 Kč |
| 35 000 | 5,57729 Kč | 195 205,15 Kč |
| Unit Price without VAT: | 19,14000 Kč |
|---|---|
| Unit Price with VAT: | 23,15940 Kč |



