
04023J3R9ABSTR | |
|---|---|
DigiKey Part Number | 478-04023J3R9ABSTR-ND - Tape & Reel (TR) 478-04023J3R9ABSCT-ND - Cut Tape (CT) 478-04023J3R9ABSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J3R9ABSTR |
Description | CAP THIN FILM 3.9PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.9 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 50 | 11,06600 Kč | 553,30 Kč |
| 100 | 10,10210 Kč | 1 010,21 Kč |
| 500 | 8,47186 Kč | 4 235,93 Kč |
| 1 000 | 7,96748 Kč | 7 967,48 Kč |
| 2 500 | 7,43506 Kč | 18 587,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,11408 Kč | 35 570,40 Kč |
| 10 000 | 6,84976 Kč | 68 497,60 Kč |
| 15 000 | 6,71734 Kč | 100 760,10 Kč |
| 25 000 | 6,57052 Kč | 164 263,00 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


