
009155004201006 | |
|---|---|
DigiKey Part Number | 478-4684-2-ND - Tape & Reel (TR) 478-4684-1-ND - Cut Tape (CT) 478-4684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004201006 |
Description | CONN SPRING BATTERY 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 21,24160 Kč | 531,04 Kč |
| 50 | 20,22520 Kč | 1 011,26 Kč |
| 100 | 19,25940 Kč | 1 925,94 Kč |
| 250 | 18,05324 Kč | 4 513,31 Kč |
| 500 | 17,19064 Kč | 8 595,32 Kč |
| 1 000 | 16,37004 Kč | 16 370,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,58871 Kč | 31 177,42 Kč |
| 4 000 | 14,84501 Kč | 59 380,04 Kč |
| 6 000 | 14,42668 Kč | 86 560,08 Kč |
| 10 000 | 13,91645 Kč | 139 164,50 Kč |
| 14 000 | 13,59034 Kč | 190 264,76 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











