
MP88X-1000 | |
|---|---|
DigiKey Part Number | 2092-MP88X-1000-ND |
Manufacturer | |
Manufacturer Product Number | MP88X-1000 |
Description | MOD PLUG 8P8C-STRANDED/FLAT ROHS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MP88X-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,68300 Kč | 76,83 Kč |
| 25 | 7,20760 Kč | 180,19 Kč |
| 50 | 6,85800 Kč | 342,90 Kč |
| 100 | 6,53180 Kč | 653,18 Kč |
| 250 | 6,12136 Kč | 1 530,34 Kč |
| 500 | 5,82874 Kč | 2 914,37 Kč |
| 1 000 | 5,55025 Kč | 5 550,25 Kč |
| 2 500 | 5,20246 Kč | 13 006,15 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |










