Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPR-88-W-C

DigiKey Part Number
2057-MTPR-88-W-C-ND
Manufacturer
Manufacturer Product Number
MTPR-88-W-C
Description
PLUG, 8P8C, 30U PLATING, PLUG FO
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Not Specified
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.962" (24.44mm)
Color
White
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Material
Copper Alloy
Voltage Rating
-
Housing Material
Polyamide (PA66), Nylon 6/6
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,50500 Kč25,05 Kč
252,34080 Kč58,52 Kč
502,22700 Kč111,35 Kč
1002,11970 Kč211,97 Kč
2501,98712 Kč496,78 Kč
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč