
KUSBVX-SMT-CS-B30TRC | |
|---|---|
DigiKey Part Number | 2092-KUSBVX-SMT-CS-B30TRC-ND - Tape & Reel (TR) 2092-KUSBVX-SMT-CS-B30TRCCT-ND - Cut Tape (CT) 2092-KUSBVX-SMT-CS-B30TRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBVX-SMT-CS-B30TRC |
Description | USB TYPE C SOCKET, VERT MT, SMT, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVX-SMT-CS-B30TRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,05900 Kč | 500,59 Kč |
| 25 | 46,91800 Kč | 1 172,95 Kč |
| 50 | 44,67120 Kč | 2 233,56 Kč |
| 100 | 42,53770 Kč | 4 253,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,36357 Kč | 11 809,07 Kč |
| 600 | 37,48493 Kč | 22 490,96 Kč |
| 900 | 36,42803 Kč | 32 785,23 Kč |
| 1 500 | 35,13917 Kč | 52 708,75 Kč |
| 2 100 | 34,31553 Kč | 72 062,61 Kč |
| 3 000 | 33,46346 Kč | 100 390,38 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |











