
JACK-USBC-241SMTV-4BQC11-1 | |
|---|---|
DigiKey Part Number | 1939-JACK-USBC-241SMTV-4BQC11-1TR-ND - Tape & Reel (TR) 1939-JACK-USBC-241SMTV-4BQC11-1CT-ND - Cut Tape (CT) 1939-JACK-USBC-241SMTV-4BQC11-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JACK-USBC-241SMTV-4BQC11-1 |
Description | USB TYPE C JACK IPX7 SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JACK-USBC-241SMTV-4BQC11-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 27,30200 Kč | 273,02 Kč |
| 25 | 25,58000 Kč | 639,50 Kč |
| 50 | 24,35900 Kč | 1 217,95 Kč |
| 100 | 23,19290 Kč | 2 319,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 21,22923 Kč | 7 430,23 Kč |
| 700 | 20,21581 Kč | 14 151,07 Kč |
| 1 050 | 19,64567 Kč | 20 627,95 Kč |
| 1 750 | 18,95029 Kč | 33 163,01 Kč |
| 2 450 | 18,50596 Kč | 45 339,60 Kč |
| 3 500 | 18,04635 Kč | 63 162,22 Kč |
| 8 750 | 16,91763 Kč | 148 029,26 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |











