Similar
Similar
Parametric Equivalent
Parametric Equivalent

KUSBVX-SMT3-CS-B30TRC | |
|---|---|
DigiKey Part Number | 2092-KUSBVX-SMT3-CS-B30TR-ND - Tape & Reel (TR) 2092-KUSBVX-SMT3-CS-B30CT-ND - Cut Tape (CT) 2092-KUSBVX-SMT3-CS-B30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBVX-SMT3-CS-B30TRC |
Description | CONN RCPT USB3.1 TYPEC 4POS DUAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVX-SMT3-CS-B30TRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 55,22500 Kč | 552,25 Kč |
| 25 | 51,77280 Kč | 1 294,32 Kč |
| 50 | 49,29500 Kč | 2 464,75 Kč |
| 100 | 46,94100 Kč | 4 694,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 43,43787 Kč | 13 031,36 Kč |
| 600 | 41,36502 Kč | 24 819,01 Kč |
| 900 | 40,19857 Kč | 36 178,71 Kč |
| 1 500 | 38,77659 Kč | 58 164,88 Kč |
| 2 100 | 37,86740 Kč | 79 521,54 Kč |
| 3 000 | 36,92729 Kč | 110 781,87 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |














