


KMDLAX-4P | |
|---|---|
DigiKey Part Number | 2092-KMDLAX-4P-ND |
Manufacturer | |
Manufacturer Product Number | KMDLAX-4P |
Description | CONN PLUG MALE MINI DIN 4POS SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KMDLAX-4P Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Material Flammability Rating UL94 HB |
Packaging Bag | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A, 2A |
Number of Positions 4 | Voltage Rating 100VAC, 12VDC |
Shell Size - Insert Mini DIN | Cable Opening 0.217" (5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Polyacrylonitrile Butadiene Styrene (ABS) |
Fastening Type Snap-In | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Applications Audio, Video |
Shell Material Polyacrylonitrile Butadiene Styrene (ABS) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 96,99000 Kč | 969,90 Kč |
| 25 | 90,92120 Kč | 2 273,03 Kč |
| 50 | 86,57480 Kč | 4 328,74 Kč |
| 200 | 78,50625 Kč | 15 701,25 Kč |
| 400 | 74,76023 Kč | 29 904,09 Kč |
| 600 | 72,65273 Kč | 43 591,64 Kč |
| 1 000 | 70,08313 Kč | 70 083,13 Kč |
| 2 600 | 65,51885 Kč | 170 349,01 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |








