
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bag | Shell Material Brass |
Part Status Active | Shell Finish Anodized |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Features Backshell |
Shell Size - Insert Mini DIN | Shielding |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Anodized |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,29000 Kč | 515,29 Kč |
| 10 | 438,01800 Kč | 4 380,18 Kč |
| 25 | 410,58640 Kč | 10 264,66 Kč |
| 50 | 390,99120 Kč | 19 549,56 Kč |
| 100 | 372,33860 Kč | 37 233,86 Kč |
| 250 | 349,05396 Kč | 87 263,49 Kč |
| 500 | 332,41388 Kč | 166 206,94 Kč |
| Unit Price without VAT: | 515,29000 Kč |
|---|---|
| Unit Price with VAT: | 623,50090 Kč |





