
4850.1410 | |
|---|---|
DigiKey Part Number | 486-3580-ND |
Manufacturer | |
Manufacturer Product Number | 4850.1410 |
Description | CONN PLUG MALE DIN 4P SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 83,86600 Kč | 838,66 Kč |
| 25 | 78,59960 Kč | 1 964,99 Kč |
| 50 | 74,84520 Kč | 3 742,26 Kč |
| 100 | 71,26930 Kč | 7 126,93 Kč |
| 300 | 65,95403 Kč | 19 786,21 Kč |
| 500 | 63,62016 Kč | 31 810,08 Kč |
| 1 000 | 60,58532 Kč | 60 585,32 Kč |
| 2 500 | 56,79657 Kč | 141 991,43 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |










