



Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 4 | Voltage Rating 100VAC, 12VDC |
Shell Size - Insert Mini DIN | Cable Opening 0.197" (5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 70°C |
Termination Solder | Backshell Material, Plating Ethylene Vinyl Acetate (EVA) |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA6), Nylon 6 |
Primary Material Plastic | Applications Audio, Video |
Shell Material Polyacrylonitrile Butadiene Styrene (ABS) | Base Product Number |
Shell Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 25 | 41,89520 Kč | 1 047,38 Kč |
| 50 | 39,89620 Kč | 1 994,81 Kč |
| 100 | 37,98960 Kč | 3 798,96 Kč |
| 300 | 35,15417 Kč | 10 546,25 Kč |
| 500 | 33,90926 Kč | 16 954,63 Kč |
| 1 000 | 32,29135 Kč | 32 291,35 Kč |
| 2 500 | 30,27080 Kč | 75 677,00 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |







