Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD10R0D50 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD10R0D50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD10R0D50 |
Description | RES 10 OHM 0.5% 1/16W 0603 |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD10R0D50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD10R0D50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD10R0D50CT-ND | 1,12385 Kč | Direct |
| RNCF0603DKC10R0 | Stackpole Electronics Inc | 0 | RNCF0603DKC10R0-ND | 1,29621 Kč | Direct |
| RNCF0603DTC10R0 | Stackpole Electronics Inc | 0 | RNCF0603DTC10R0-ND | 0,37301 Kč | Direct |
| RR0816Q-100-D | Susumu | 86 664 | RR08Q10DCT-ND | 2,10000 Kč | Direct |
| CPF0603B10RE | TE Connectivity Passive Product | 29 426 | A119908CT-ND | 3,99000 Kč | Upgrade |








