Parametric Equivalent
Direct
Direct
Upgrade
Upgrade

RNCF0603BKE10R0 | |
|---|---|
DigiKey Part Number | RNCF0603BKE10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE10R0 |
Description | RES SMD 10 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE10R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE10R0 | Stackpole Electronics Inc | 0 | RNCF0603BTE10R0-ND | 1,05700 Kč | Parametric Equivalent |
| CAR0603-10RB1 | Riedon products by Bourns | 0 | CAR0603-10RB1-ND | 0,00000 Kč | Direct |
| CPF0603B10RE1 | TE Connectivity Passive Product | 170 348 | A103030CT-ND | 5,04000 Kč | Direct |
| RP73PF1J10RBTDF | TE Connectivity Passive Product | 389 | A109916CT-ND | 6,30000 Kč | Upgrade |
| RT0603BRD0710RL | YAGEO | 0 | YAG3350CT-ND | 2,52000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35643 Kč | 6 782,15 Kč |
| Unit Price without VAT: | 1,35643 Kč |
|---|---|
| Unit Price with VAT: | 1,64128 Kč |






