
RG1608Q-100-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608Q-100-D-T5TR-ND - Tape & Reel (TR) 408-RG1608Q-100-D-T5CT-ND - Cut Tape (CT) 408-RG1608Q-100-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608Q-100-D-T5 |
Description | RES SMD 10 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608Q-100-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF1J10RBTDF | TE Connectivity Passive Product | 389 | A109916CT-ND | 6,30000 Kč | Upgrade |
| RT0603BRE0710RL | YAGEO | 24 199 | 13-RT0603BRE0710RLCT-ND | 3,99000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,11720 Kč | 27,93 Kč |
| 50 | 1,05820 Kč | 52,91 Kč |
| 100 | 0,99950 Kč | 99,95 Kč |
| 250 | 0,92728 Kč | 231,82 Kč |
| 500 | 0,87688 Kč | 438,44 Kč |
| 1 000 | 0,83068 Kč | 830,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,80267 Kč | 4 013,35 Kč |
| 10 000 | 0,76704 Kč | 7 670,40 Kč |
| 15 000 | 0,74806 Kč | 11 220,90 Kč |
| 25 000 | 0,72603 Kč | 18 150,75 Kč |
| 35 000 | 0,71258 Kč | 24 940,30 Kč |
| 50 000 | 0,69921 Kč | 34 960,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


