RNCF0603DTC10R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03939 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04278 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05246 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02356 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 52 603
Unit Price: 0,15000 Kč
Datasheet

Direct


Susumu
In Stock: 81 594
Unit Price: 0,08000 Kč
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 170 348
Unit Price: 0,20000 Kč
Datasheet

Upgrade


Susumu
In Stock: 18 425
Unit Price: 0,08000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 6 389
Unit Price: 0,25000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 24 199
Unit Price: 0,16000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03430 Kč
Datasheet
10 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTC10R0

DigiKey Part Number
RNCF0603DTC10R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DTC10R0
Description
RES SMD 10 OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTC10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BKE10R0Stackpole Electronics Inc0RNCF0603BKE10R0-ND0,05490 KčParametric Equivalent
RNCF0603BTC10R0Stackpole Electronics Inc0RNCF0603BTC10R0-ND0,03939 KčParametric Equivalent
RNCF0603BTE10R0Stackpole Electronics Inc0RNCF0603BTE10R0-ND0,04278 KčParametric Equivalent
RNCF0603DKC10R0Stackpole Electronics Inc0RNCF0603DKC10R0-ND0,05246 KčParametric Equivalent
RNCF0603DKE10R0Stackpole Electronics Inc0RNCF0603DKE10R0-ND0,02356 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,37301 Kč1 865,05 Kč
Manufacturers Standard Package
Unit Price without VAT:0,37301 Kč
Unit Price with VAT:0,45134 Kč