10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J10RBTDF

DigiKey Part Number
1712-RN73C1J10RBTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J10RBTDFCT-ND - Cut Tape (CT)
1712-RN73C1J10RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J10RBTDF
Description
RES SMD 10 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J10RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,49400 Kč124,94 Kč
2511,59080 Kč289,77 Kč
5010,95680 Kč547,84 Kč
10010,36880 Kč1 036,88 Kč
2509,66832 Kč2 417,08 Kč
5009,19544 Kč4 597,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,77107 Kč8 771,07 Kč
2 0008,39259 Kč16 785,18 Kč
3 0008,19139 Kč24 574,17 Kč
5 0007,95782 Kč39 789,10 Kč
7 0007,81558 Kč54 709,06 Kč
10 0007,67431 Kč76 743,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč